Allit 455805 EuroPlus Drawer Unit Casing Grey 380x465x505mm Cabinet

MPN
455805
Brand
Allit
EAN-13
4005187558050
Order Code
01-0418
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £257.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 21/07/2026

The Allit 455805 is a grey drawer unit casing from the EuroPlus Depot M range, measuring 380 x 465 x 505 mm. Manufactured by Allit, this storage container is ideal for organising tools, parts, or office supplies. Its durable construction makes it suitable for both residential and workplace use.
Type Drawer unit casing
Colour Grey
Depth 505mm
Dimensions (W x H x D) 380 x 465 x 505 mm
Height 465mm
Material Steel plate
Width 380mm

Reviews

Be the first to submit a review

Trustpilot