Allit 454265 EuroPlus Divider K44 Drawer Cabinet Divider 320x40x150mm

MPN
454265
Brand
Allit
EAN-13
4005187542653
Order Code
01-0401
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Allit manufactures the EuroPlus Divider K44, a plastic drawer cabinet divider measuring 320 x 40 x 150 mm. This component container is ideal for organising and storing small parts in storage boxes or assortment containers. It is commonly used to enhance organisation in workshops, garages, or home storage solutions.
Type Drawer cabinet dividers
Colour Black
Depth 150mm
Dimensions (W x H x D) 320 x 40 x 150 mm
Height 40mm
Material Polystyrene
Width 320mm

Reviews

Be the first to submit a review

Trustpilot