Allit 454222 EuroPlus ProK44 Assortment Box 19 Compartments

MPN
454222
Brand
Allit
EAN-13
4005187542226
Order Code
01-0395
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Allit EuroPlus ProK44/19 Assortment Box, measuring 440 x 76 x 355 mm, features 19 compartments ideal for organized storage. Made of durable plastic, this assortment box is perfect for storing small components and tools. Commonly used in workshops and home garages, it provides efficient space management and easy access to contents.
Type Assortment box
Colour Black/yellow
Depth 355mm
Dimensions (W x H x D) 440 x 76 x 355 mm
Height 76mm
Number of Compartments 19
Width 440mm

Reviews

Be the first to submit a review

Trustpilot