Allit 454200 EuroPlus Pro K44/7 Assortment Case 7 Compartments 440x76x355mm

MPN
454200
Brand
Allit
EAN-13
4005187542004
Order Code
01-0392
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Allit EuroPlus Pro K44/7 is a plastic storage box with dimensions 440 x 76 x 355 mm featuring seven compartments. Manufactured by Allit, this assortment case is designed for organising and storing various components efficiently. It is ideal for use as a component container in workshops, garages, or for home organisation purposes.
Type Storage bin
Colour Black
Depth 355mm
Dimensions (L x W x H) 355 x 440 x 76 mm
Height 76mm
Inside height 60mm
Inside Width 405mm
Length 355mm
Number of Compartments 7
Width 440mm

Reviews

Be the first to submit a review

Trustpilot