Allegro A1120EUA-T Hall Effect Unipolar Switch 3-24V 25mA 25G to 35G 3 Pin SIP

MPN
A1120EUA-T
Brand
Allegro
Order Code
73-3448

Discontinued


This Hall effect unipolar switch is a precision, chopper-stabilised device that is extremely temperature-stable and designed to be highly resistant to physical stress. The IC includes a voltage regulator, Hall-voltage generator, small-signal amplifier and Schmitt trigger. The on-board regulator enables operation over a wide supply voltage range, including 3V applications. A South pole of sufficient strength enables the output, whilst removing the magnetic field disables the output.

For extensive application notes that cover a number of industrial, commercial and consumer applications please see here.


  • Operate point 35G
  • Release point 25G
  • 3-pin SIP Case
  • Solid-state reliability
  • Operation from unregulated supply
  • Output short-circuit protection
  • Reverse-battery protection
  • AEC-Q100 Automotive qualified
Type Hall effect switch

Trustpilot