Allegro A1101EUA-T Hall Effect Unipolar Switch 3.8-24V 10G to 175G 3 Pin SIP

MPN
A1101EUA-T
Brand
Allegro
Order Code
73-3444

Discontinued


The A1101EUA-T is a Hall effect switch, in a 3-pin SIP package, that is capable of continuous-time operation and features fast power-on time and low-noise operation. The device is factory-programmed at end-of-line for optimum performance. An integrated voltage regulator allows a wide operating voltage range and the switch has stable operation over the full operating temperature range.

For extensive application notes that cover a number of industrial, commercial and consumer applications please see here.


  • Operate point 175G
  • Release point 10G
  • Solid-state reliability
  • Reverse battery protection
  • Robust EMC performance
  • High ESD rating
  • Regulator stability without a bypass capacitor
  • AEC-Q100 automotive qualified
Type Hall effect switch

Trustpilot