All Purpose Powder Filler Sack 10kg

Tetrion All Purpose Filler is the same tried and trusted formulation which has been the 'go to' for trade decorators and DIY enthusiasts for years. It’s the ideal choice for projects where a versatile, multi-surface filler is required. Specially designed to give a super smooth finish for both indoor and outdoor applications. Suitable for use on wood, plaster, stone, concrete and brickwork.

1 x Tetrion All Purpose Powder Filler Sack 10kg

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Tetrion Fillers TFP010 All Purpose Powder Filler Sack 10kg
Tetrion Fillers TFP010 All Purpose Powder Filler Sack 10kg
Standard range
Order code: 97-4103
MPN: TFP010

Despatched within 4 working days - 100 in stock
1+ £31.22
Price per unit Ex VAT
10kg Filler White
Tetrion Fillers TFP050 All Purpose Powder Filler Sack 5kg
Tetrion Fillers TFP050 All Purpose Powder Filler Sack 5kg
Standard range
Order code: 97-4105
MPN: TFP050

Despatched within 2 working days - 5 in stock
1+ £16.61
Price per unit Ex VAT
5kg Filler White
Tetrion Fillers TFP512 All Purpose Powder Filler Standard 500g
Tetrion Fillers TFP512 All Purpose Powder Filler Standard 500g
Standard range
Order code: 97-4106
MPN: TFP512

Despatched within 2 working days - 50 in stock
1+ £3.64
Price per unit Ex VAT
500g Filler White

Trustpilot