All Eden WaterParadise 95395 MAG Fish Food Dispenser Accessories Pet Care

MPN
95395
EAN-13
4069054000660
Order Code
16-2504
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.31 £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eden WaterParadise 95395 is a specialised accessory designed for use with aquarium food dispensers, primarily focusing on pet care applications. The MAG 4 x 3 configuration provides extended compatibility with a wide range of automated feeding systems, ensuring precise and efficient distribution of fish food within aquatic environments. Engineered for reliability, this component is typically utilised in both residential and commercial aquarium setups, supporting consistent feeding schedules that are essential for maintaining aquatic life health. Constructed with durable materials, Eden WaterParadise 95395 facilitates ease of integration with existing systems, offering engineers a dependable solution for enhancing the functionality of automatic feeders. Its design considerations include factors such as corrosion resistance and ease of maintenance, making it a suitable choice for long-term use in diverse aquatic conditions.
Height 40mm
Length 87mm
Product Type Aquarium food dispenser accessories
Weight 30g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot