All Black Rock 80421 The Classic Booklet Apple iPhone 17 Pro Black Flip Case

MPN
00080421
Brand
Black Rock
EAN-13
4007249804211
Order Code
18-7051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £26.19 £22.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Black Rock 00080421 is a meticulously designed mobile phone case specifically engineered for the Apple iPhone 17 Pro, providing comprehensive protection while maintaining sleekness. Known as The Classic Booklet, this black flip case features precision stitching and a durable faux leather exterior, which enhances both aesthetic appeal and longevity. The interior is lined with a soft material to prevent scratches and abrasion on the device's surface, while precise cutouts ensure full access to all ports and functions without removing the case. Typically used by engineers who require dependable protection for their phones during fieldwork or in environments susceptible to impacts and scratches, this case serves as a reliable safeguard, offering both style and functionality.
Compatible With Apple iPhone 17
Colour Black
Type Booklet

Reviews

Be the first to submit a review

Trustpilot