Albrecht 73701 Duo USB A+C Socket Qc3.0 12-24V Max Load 2A Moto Install

MPN
73701
Brand
Albrecht
EAN-13
4032661737014
Order Code
13-6319
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £31.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 09/06/2026

Albrecht 73701 is a high-performance automotive connector accessory designed for motorcycle applications, providing robust power delivery with a double USB socket configuration. The unit features a Duo USB A and C output with Quick Charge 3.0 technology, supporting an input voltage range of 12 to 24 volts and a maximum load capacity of 2 amperes. This socket is engineered for seamless installation on motorbikes, offering efficient power distribution for charging devices such as smartphones, GPS units, and other USB-powered electronics while on the road. Its design ensures a reliable, stable connection suited for the dynamic and demanding environments typical in motorcycle use, making it an essential accessory for maintaining device functionality during travel.
Type Power/charging cable
Colour Black
Connection Ring terminals
Depth 7.0cm
Design Type Double USB socket for installation on a motorbike
Dimensions (L x W x H) 170 x 4 x 7.5 cm
Height 7.5cm
Length 170cm
Max. load Capacity 2A
Operating Voltage 12 V
Product Type Power/charging cable
Width 4cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot