Albrecht 64130 Masttop Airband scanner mobile antenna for radio antennas

MPN
64130
Brand
Albrecht
EAN-13
4032661641304
Order Code
13-6318
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.37 £44.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

Albrecht 64130 is a highly specialised mast top airband scanner mobile antenna that is designed for integration with radio antenna systems. This robust antenna is engineered to operate efficiently in airband frequencies, providing reliable reception for aviation band communications. It is constructed to withstand a range of environmental conditions, making it suitable for both professional aviation communication setups and amateur radio enthusiasts who require precision in challenging environments. Typical applications include installation on towers or portable masts for enhanced signal reception and performance in aviation contexts. This antenna is known for its durability and is a preferred choice among engineers needing dependable airband communication solutions.
Type Airband scanner mobile antenna
Mounting Type Masthead
Cable Length 18.00m
Connector PL
Length 1m

Reviews

Be the first to submit a review

Trustpilot