Albrecht 6350 Boomerang A CB station aerial Lambda type 1/4 radio antenna

MPN
6350
Brand
Albrecht
EAN-13
4032661063502
Order Code
13-6317
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £55.17 £46.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 04/12/2026

Albrecht 6350 Boomerang A CB station aerial Lambda type 1/4 is a versatile antenna designed for use in Citizens Band (CB) radio applications. This antenna features a quarter-wave lambda design, which is optimal for efficiently transmitting and receiving signals over medium-range distances. Engineered to withstand various environmental conditions, the Boomerang A is well-suited for both fixed station installations and mobile applications where reliability is critical. The Albrecht 6350 is ideal for use in amateur radio setups, emergency communication systems, and other scenarios requiring robust radio frequency (RF) performance. Its practical design allows for straightforward installation and integration into existing CB radio systems.
Type CB station aerial
Frequency Range 27 - 30 MHz
Mounting Type Permanent fixing
Connector PL
Lambda type 1/4
Power 200W
Weight 880g

Reviews

Be the first to submit a review

Trustpilot