Albrecht 62336 Mag31 Magnetic DAB+ Antenna With Amplifier For Car Use

MPN
62336
Brand
Albrecht
EAN-13
4032661623362
Order Code
13-6316
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Albrecht 62336 is an RF accessory known as the MAG31 Magnetic DAB+ Antenna, designed for car use and incorporating an amplifier to enhance signal reception. This antenna offers optimised performance for digital audio broadcasting (DAB+) by utilising a magnetic base, which facilitates a secure and reliable installation on vehicle surfaces without requiring permanent fixes. With its amplification capabilities, the Albrecht MAG31 is particularly suitable for enhancing radio signal reception in areas with weak DAB+ signals, making it an integral component for automotive applications where reliable digital radio reception is necessary. Designed with engineers in mind, this antenna combines durability and functionality, ensuring it meets the needs of modern vehicle communication systems.
Type Magnetic DAB+ antenna
Antenna Cable Length 3m
Colour Black
Gain +20dB
Product Type Magnetic DAB+ antenna
Suitable For Inside/outside

Reviews

Be the first to submit a review

Trustpilot