Albrecht 6161 Sky Band SE 900 Airband scanner station aerial radio antenna

MPN
6161
Brand
Albrecht
EAN-13
4032661061614
Order Code
13-6315
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £79.45 £67.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 12/10/2026

Albrecht 6161 is the manufacturer's part number for the Sky Band SE 900 Airband scanner station aerial radio antenna, a specialised device under the category of antennas. This product is engineered to operate within the airband frequencies, specifically designed for use in both professional and amateur radio applications involving aircraft communication monitoring. Its robust construction ensures reliable performance in diverse environmental conditions, making it suitable for both indoor and outdoor installations. Engineers commonly deploy this type of antenna in airport facilities, air traffic control systems, and as a component of hobbyist radio setups for its ability to efficiently capture and transmit signals across the specified frequency range. This makes the Albrecht 6161 a versatile solution for managing radio communications within airband frequencies.
Type Airband scanner station aerial
Frequency Range 25 - 1300 MHz
Mounting Type Permanent fixing
Base diameter 3.2cm
Connector PL
Material Stainless steel (stainless steel)
Power 200W

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot