Albrecht 21801 Smart Tracker ST-100 Bluetooth tracker Active white matt

MPN
21801
Brand
Albrecht
EAN-13
4032661218018
Order Code
13-6314
Country of Origin
Canada
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Active white (matt) Alcantara black
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 188 availableBack-order availability date - 05/12/2026

Albrecht 21801 Smart Tracker ST-100 Bluetooth Tracker, also referred to by 3221252, is a sophisticated tracking device designed to enhance asset management through wireless technology. Featuring an active Bluetooth connection and a compact, white matte design, this tracker is engineered for seamless integration into personal and professional environments where it can aid in the tracking and management of valuable items. The ST-100's precise location capabilities make it ideal for engineering applications that require monitoring of mobile equipment or inventory within a specified range. Its reliability and ease of use ensure it is suitable for projects in logistics, supply chain management, and process optimisation, providing engineers with a robust solution to track assets efficiently.
Type Bluetooth tracker
Colour Active white (matt)
Bluetooth Version 5.2
Compatible With Apple
Depth 10mm
Dimensions (W x H x D) 34 x 34 x 10 mm
Height 34mm
Power Supply 1 x CR 2032 button cell (included)
Product Type Bluetooth tracker
Suitable For Apple iOS®
Weight 0.014
Width 34mm

Reviews

Be the first to submit a review

Trustpilot