Albatros 646720-40 ULTIMATE IMPULSE S1P ESD Shoe Size 40 Black

MPN
646720-40
Brand
Albatros
EAN-13
4051428082365
Order Code
08-4317
Country of Origin
China

Discontinued


The Albatros ULTIMATE IMPULSE BLACK LOW 646720-40 is protective footwear designed for workplace safety. Featuring a robust S1P protection rating, this black shoe is ideal for environments requiring enhanced safety measures. Typical applications include various industries where foot protection is critical.
Type Protective footwear
Colour Black
Lacing Type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe Width 11
Size EU 40
Sole Material Rubber

Trustpilot