Alarm Werkzeuge 56083206 Die holder 25mm Diam.

MPN
56083206
EAN-13
4022668832065
Order Code
18-6363
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56083206 Die holder is engineered with precision to accommodate dies with a diameter of 25 mm, offering reliability and durability in metalworking applications. Manufactured by Alarm Werkzeuge, this die holder is crafted from high-quality materials to ensure optimal performance and longevity during repetitive tasks. It is well-suited for use in machining operations, threading, and repairs, providing a secure grip and alignment of dies for accurate threading processes. This tool is essential for engineers and technicians who require consistent and precise results in professional and industrial settings.
Type Die holder
Height 12mm
Length 215mm
Product Type Die holder
Weight 125g

Reviews

Be the first to submit a review

Trustpilot