Alarm Werkzeuge 56080004 Tapping combo head for M4 thread Diam. 3.4mm 1/4in Hex

MPN
56080004
EAN-13
4022668015529
Order Code
18-6327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £9.34
10+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 16/11/2026

Alarm Werkzeuge 56080004 offers a precision-engineered tapping combo head designed for creating M4 threads with a diameter of 3.4 mm, featuring a convenient 1/4in hex drive. This high-quality machining tool is an essential addition to any set of tap and die tools, providing reliable performance in threading applications. Its robust construction ensures durability and precision, making it ideal for use in a variety of engineering and manufacturing settings where accurate thread creation is paramount. The tapping combo head is particularly suited for tasks in metalworking and maintenance where consistent threading is required to meet exacting standards.
Type Tapping combo head
Length 39mm
Product Type Tapping combo head
Weight 8g

Reviews

Be the first to submit a review

Trustpilot