Alarm Werkzeuge 56050500 Elastic strap Black 160mm x 25mm

MPN
56050500
EAN-13
4022668013921
Order Code
18-6300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £29.47
10+ £28.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/11/2026

Alarm Werkzeuge 56050500 is an elastic strap measuring 160 mm in length and 25 mm in width. This robust strap is designed for secure cargo fastening and is ideal for securing loads within caravans, camper trailers, trailers, and car trailers. Its elastic nature allows it to stretch and accommodate varying loads, ensuring they remain securely fastened during transport. This product finds application in situations where items need to be kept in place firmly, such as in the securement of luggage and various cargo materials. Engineered for reliability and ease of use, the elastic strap is an essential component in the domain of transport restraint mechanisms.
Type Elastic strap
Material Elastic
Length 160mm
Content 1
Dimensions (L x W) 160 mm x 25 mm
Weight 720g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot