Alarm Werkzeuge 56050300 Elastic strap 3000 mm x 25 mm durable and versatile

MPN
56050300
EAN-13
4022668014348
Order Code
18-6299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 26/11/2026

Alarm Werkzeuge 56050300 is an elastic strap designed for securement applications, measuring 3000 mm in length and 25 mm in width. This durable and versatile strap is ideally suited for use in caravan, camper trailer, trailer, and car trailer settings, providing a reliable method for fastening cargo. As a professional-grade cargo strap, it effectively stabilises loads during transport, making it an essential tool for engineers and technicians needing dependable cargo fasteners. The strap can also be utilised for securing luggage or as transport straps, due to its robust elastic composition that allows for both flexibility and strength in securing a wide range of items.
Type Elastic strap
Material Elastic
Length 3000mm
Content 1
Dimensions (L x W) 3000 mm x 25 mm
Weight 130g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot