Alarm Werkzeuge 56050200 Elastic strap 1000 mm x 25 mm Elastic Straps

MPN
56050200
EAN-13
4022668014096
Order Code
18-6298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 26/11/2026

Alarm Werkzeuge 56050200 is an elastic strap measuring 1000 mm in length and 25 mm in width, designed for various cargo securement applications. This robust elastic strap is ideal for securing loads in a caravan, camper trailer, or car trailer, ensuring safe and reliable transport of goods. Its construction allows for flexibility and effective tension, making it suitable for securing ropes or luggage during transit. Engineers and transport professionals frequently utilise this type of strap in scenarios where load security and stability are critical, helping to prevent movement and damage during transport.
Type Elastic strap
Material Elastic
Length 1000mm
Content 1
Dimensions (L x W) 1000 mm x 25 mm
Weight 85g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot