Alarm Werkzeuge 56041556 Allen Key Set Hex Keys Steel Black Metric Sizes

MPN
56041556
EAN-13
4022668415565
Order Code
18-6283
Country of Origin
Germany
  • Quickly find another product in this range by Weight:

    330g 378g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Alarm Werkzeuge 56041556 is a robust hex key set designed for precise engineering applications. This set comprises metric-sized Allen keys made from durable black steel, ensuring strength and longevity even under rigorous use. These hex keys, commonly known as Allen keys, provide a reliable solution for assembling components with hexagonal socket screws, making them essential tools for mechanical, automotive, and assembly line work. Utilising advanced manufacturing techniques, the set offers accuracy and consistent performance, making it suitable for both workshop environments and field operations.
Type Allen key set
Product Type Allen key set
Weight 330g

Reviews

Be the first to submit a review

Trustpilot