Alarm Werkzeuge 56036675 tape measure 2m durable tool for precise measurements

MPN
56036675
EAN-13
4022668366751
Order Code
18-6263
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.61 £7.32
10+ £6.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Alarm Werkzeuge’s 56036675 tape measure is a robust tool designed for professionals requiring precise measurement capabilities in various engineering applications. This durable measuring instrument features a 2-metre length, optimal for tasks necessitating accurate lengths, such as in construction, manufacturing, and design engineering. Engineered for reliability and ease of use, it provides clear metric graduations on a sturdy tape, ensuring precise readings essential for quality control and dimensional inspections. The compact design of this tape measure allows for convenient handling and storage, making it an essential tool in any engineer's toolkit.
Type Rule
Measuring Length 240mm
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Dimensions (L x W x H) 240 x 35 x 15 mm
Height 15mm
Max. reading range 2m
Product Type Rule
Weight 110g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot