Alarm Werkzeuge 56036668 Garden Hand Tools durable steel construction

MPN
56036668
EAN-13
4022668366683
Order Code
18-6262
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £14.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/07/2026

Alarm Werkzeuge 56036668 is a robust garden hand tool designed with durable steel construction to ensure reliability and longevity in various gardening tasks. This tool, also referenced by the alternate description 3456840 - Alarm Werkzeuge 56036668, is engineered to withstand the rigorous demands of professional landscaping and gardening applications, including soil cultivation, planting, and general maintenance. Its steel composition provides enhanced resistance to wear and corrosion, making it suitable for use in diverse environments where high strength and durability are required.
Type #####Specksteinkreide
Content 10
Length 100mm
Weight 225g

Reviews

Be the first to submit a review

Trustpilot