Alarm Werkzeuge 56036662 Garden Hand Tools green durable steel ergonomic design

MPN
56036662
EAN-13
4022668366621
Order Code
18-6260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56036662 is a highly durable garden hand tool designed with precision and longevity in mind. Crafted from robust steel, this tool offers excellent durability and resistance to wear, ensuring reliability in various gardening tasks. The ergonomic design facilitates ease of use, reducing strain during extended periods of operation. Typically utilised in applications such as soil cultivation, planting, and general garden maintenance, the Alarm Werkzeuge 56036662 is engineered to withstand the rigours of intense outdoor use, providing a dependable solution for both professional landscapers and dedicated gardening enthusiasts.
Type #####Signierkreide
Colour Yellow
Content 12
Length 110mm
Weight 215g

Reviews

Be the first to submit a review

Trustpilot