Alarm Werkzeuge 56036652 All-purpose writer L235mm for garden hand tools

MPN
56036652
EAN-13
4022668366522
Order Code
18-6256
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/11/2026

Alarm Werkzeuge 56036652 is an all-purpose writer specifically designed for use with garden hand tools. Measuring 235 millimetres in length, this all-purpose pencil is crafted to endure the rigours of outdoor and garden environments. It is intended for marking various surfaces on garden tools, which is essential for engineers and technicians who require precision work in landscaping, tool maintenance, or construction tasks. Its robust construction ensures reliability in diverse weather conditions, providing a dependable solution for technical applications where clear marking is imperative. The design facilitates ease of handling, making it a suitable choice for professionals who need consistent performance in marking and notation on a variety of materials commonly encountered in outdoor projects.
Type #####Allesschreiber
Colour Red
Content 1
Length 235mm
Weight 14g

Reviews

Be the first to submit a review

Trustpilot