Alarm Werkzeuge 56036650 Carpenter's pen 240mm Garden Hand Tool

MPN
56036650
EAN-13
4022668366508
Order Code
18-6255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 03/12/2026

Alarm Werkzeuge, 56036650, presents a Carpenter's pen, alternatively known as a Carpenter's pencil, with a length of 240 mm, specifically designed as a garden hand tool. This product is engineered for precision marking, particularly useful in environments where traditional pencils may falter, such as on rough or porous surfaces like wood and stone. Its robust construction ensures durability, making it ideal for outdoor applications in landscaping and construction settings, where accurate marking is essential in the creation and implementation of precise measurements and layouts. The tool's size and design facilitate ease of use for craftsmen requiring reliable indications in varying working conditions.
Type Carpenter pencil
Colour Red
Content 1
Length 240mm
Weight 12g

Reviews

Be the first to submit a review

Trustpilot