Alarm Werkzeuge 56035224 Hole punch 24mm Diam. L150mm Metal Red

MPN
56035224
EAN-13
4022668352242
Order Code
18-6228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.45
10+ £26.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035224 is a precisely engineered hole punch designed for creating 24 mm diameter holes in various materials. Constructed from durable metal with a red finish, this tool measures 150 mm in length, ensuring both stability and ease of handling during operation. Ideal for use in industrial and laboratory settings, this hole punch is frequently employed for tasks requiring consistent and accurate perforations, such as sample preparation, material testing, and prototype development. Its robust build and precise dimensions make it an indispensable instrument in engineering environments where precision and reliability are paramount.
Type Hole punch
Length 150mm
Product Type Hole punch
Weight 250g

Reviews

Be the first to submit a review

Trustpilot