Alarm Werkzeuge 56035218 Hole punch Diam. 18mm Length 140mm steel construction

MPN
56035218
EAN-13
4022668352181
Order Code
18-6224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.47
10+ £14.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035218 is a robust hole punch designed for precision and durability in demanding engineering environments. This tool features a diameter of 18 mm and a length of 140 mm, crafted from high-quality steel to ensure longevity and reliable performance. Its construction makes it suitable for creating precise holes in various materials, such as metal sheets and composite panels, often utilised in manufacturing or assembly processes. The steel construction provides excellent resistance to wear and deformation, making it a dependable choice for engineers requiring consistent accuracy in metalworking and fabrication tasks.
Type Hole punch
Length 140mm
Product Type Hole punch
Weight 180g

Reviews

Be the first to submit a review

Trustpilot