Alarm Werkzeuge 56035214 Hole punch Diam. 14mm Length 140mm steel construction

MPN
56035214
EAN-13
4022668352143
Order Code
18-6220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035214 is a precision-engineered hole punch with a diameter of 14 mm and a length of 140 mm, constructed from durable steel, ensuring longevity and reliability in demanding environments. It is designed for exactness in perforating various materials, making it suitable for both industrial and workshop settings. This hole punch is expertly crafted to meet rigorous standards, rendering it ideal for engineering applications such as creating precise openings in sheet metal, leather, and rubber materials, where consistency and accuracy are paramount. Its robust steel construction offers resistance to wear and deformation, ensuring consistent performance over extensive use.
Type Hole punch
Length 140mm
Product Type Hole punch
Weight 145g

Reviews

Be the first to submit a review

Trustpilot