Alarm Werkzeuge 56035211 Hole punch 11mm Diam. L120mm DIN 7200 A

MPN
56035211
EAN-13
4022668352112
Order Code
18-6217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035211 is a precision-engineered hole punch with a diameter of 11 mm and a total length of 120 mm, conforming to the specifications of DIN 7200 A. Designed for both manual and semi-automated operations, this tool is ideal for creating clean and accurate holes in a variety of materials, including leather, rubber, and similar flexible substrates. Its robust construction ensures durability and maintains its functionality under rigorous conditions, making it suitable for both industrial and workshop environments. The hole punch is commonly employed in applications such as manufacturing, repair work, and fabricating gaskets or seals, where precision and reliability are paramount.
Type Hole punch
Length 120mm
Product Type Hole punch
Weight 100g

Reviews

Be the first to submit a review

Trustpilot