Alarm Werkzeuge 56035209 Hole punch Diam. 9mm Length 110mm steel construction

MPN
56035209
EAN-13
4022668352099
Order Code
18-6215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

Alarm Werkzeuge 56035209 is a precision-engineered hole punch designed for creating clean and accurate 9mm diameter holes. Constructed from high-quality steel, this tool is built to withstand rigorous usage and is characterised by its 110mm length, offering both durability and ease of handling in various settings. Engineers and technicians commonly utilise this hole punch in applications requiring precise sheet metal work, gasket fabrication, and light industrial assembly, where producing uniform holes with efficient force transfer is essential. With its robust construction and precise dimensions, the Alarm Werkzeuge hole punch ensures reliable performance in professional workshops and manufacturing environments.
Type Hole punch
Length 110mm
Product Type Hole punch
Weight 70g

Reviews

Be the first to submit a review

Trustpilot