Alarm Werkzeuge 56034028 Hole cutter 59HRC Length 250mm Cutting Side Right

MPN
56034028
EAN-13
4022668340287
Order Code
18-6201
Country of Origin
Romania
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 12/08/2026

Alarm Werkzeuge 56034028 is a precision-engineered hole cutter designed for rigorous industrial applications. The cutter boasts a robust construction with a hardness rating of 59 HRC, ensuring durability and efficient performance in demanding cutting tasks. With a total length of 250 mm and a cutting configuration optimised for right-hand operations, this tool is ideal for creating precise holes in a variety of materials, including metals and plastics. Its design allows for enhanced stability and wear resistance, making it suitable for use in machining processes, fabrication works, and other engineering tasks where precise and clean cuts are paramount.
Type Pattern shears
ESD Safe No
Length 250mm
VDE Safe No
Product Type Pattern shears
Weight 530g

Reviews

Be the first to submit a review

Trustpilot