Alarm Werkzeuge 56034026 Hole shears short straight cuts Length 275mm

MPN
56034026
EAN-13
4022668340263
Order Code
18-6199
Country of Origin
Romania
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 12/08/2026

Alarm Werkzeuge 56034026 is a precision-engineered tool designed for creating clean, short straight cuts in sheet materials. With its overall length of 275 mm, these hole shears are crafted for applications that require precise and robust cutting capabilities, commonly utilised in metalworking, HVAC installations, and automotive bodywork where accuracy in cutting sheet metal is crucial. Built for durability and efficiency, the tool's design ensures minimal material deformation and a smooth cutting edge, enhancing its reliability in both industrial and workshop settings. Its construction is optimised for ergonomic handling, allowing users to maintain control and safety during intricate cutting tasks.
Type Pattern shears
ESD Safe No
Length 275mm
VDE Safe No
Product Type Pattern shears
Weight 515g

Reviews

Be the first to submit a review

Trustpilot