Alarm Werkzeuge 56032015 Ball-peen hammer 1675 g

MPN
56032015
EAN-13
4022668320159
Order Code
18-6178
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £38.00
10+ £35.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56032015 is a ball-peen hammer designed for precision and durability in various engineering and metalworking applications. This robust hand tool weighs 1675 grams, providing adequate heft for tasks requiring controlled force. As part of Alarm Werkzeuge's line of handheld tools, it is particularly suitable for tasks such as riveting, shaping metal, and striking chisels due to its balanced design. The hammer features a polished, dual-face head with one convex, rounded end and one flat, allowing for versatile use in shaping and peening metal surfaces, ensuring it meets the demands of professional environments.
Type Ball Pein Hammer
Weight 1675g
Handle Material Wood
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot