Alarm Werkzeuge 56031840 Hammer drill bit 14mm diam.

MPN
56031840
EAN-13
4022668318408
Order Code
18-6169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £12.87 £12.22
10+ £11.48
50+ £11.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/10/2026

Alarm Werkzeuge 56031840 is a precision-engineered hammer drill bit with a 14 mm diameter, specifically designed for demanding applications in stone, masonry, and brickwork. Manufactured to deliver optimal performance and longevity, this drill bit is constructed from high-grade materials, ensuring resistance to wear and durability in rigorous drilling conditions. Its robust design makes it an ideal choice for professional drilling tasks, allowing for efficient and clean penetration in hard surfaces. Suitable for use in construction and renovation projects, this drill bit supports accurate and effective drilling operations, contributing to efficient project execution and high-quality results.
Type Hammer drill bit
Contents 1
Length 160mm
Weight 125g

Reviews

Be the first to submit a review

Trustpilot