Alarm Werkzeuge 56031070 Twist drill bit 12.5mm for Metal

MPN
56031070
EAN-13
4022668010661
Order Code
18-6158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge, 56031070, is a 12.5 mm twist drill bit specifically designed for efficient machining of various metals. Engineered for precision, this steel drill bit is a robust tool compatible with both general sheet metal and standard steel applications, ensuring smooth drilling operations. Ideal for use in machining tasks where accurate hole creation is paramount, this drill bit is suitable for SDS Plus systems, providing versatility in tool compatibility. Its design and construction cater to both commercial and industrial environments, where dependable and consistent performance in metalworking tasks is essential.
Type Twist drill bit
Pack Qty 1
Weight 87g

Reviews

Be the first to submit a review

Trustpilot