Alarm Werkzeuge 56031068 Twist drill bit 5.1mm for Metal

MPN
56031068
EAN-13
4022668010647
Order Code
18-6156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.999
10+ £0.927
50+ £0.913
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 13 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56031068 is a precisely engineered twist drill bit designed for efficient drilling in metal workpieces. With a diameter of 5.1 mm, this jobber drill bit is suitable for use with both steel and sheet metal, exhibiting high durability and precision. The drill bit's composition and geometry allow for smooth, accurate penetration and reduced wear during machining applications. Ideal for professional engineers and machinists, it can be employed in a variety of settings where reliable and consistent metal drilling is essential, such as in manufacturing workshops and engineering projects.
Type Twist drill bit
Pack Qty 1
Weight 8g

Reviews

Be the first to submit a review

Trustpilot