Alarm Werkzeuge 56031067 Twist drill bit 5.2mm Diam. For Metal

MPN
56031067
EAN-13
4022668010630
Order Code
18-6155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 6 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56031067 is a precision-engineered twist drill bit with a diameter of 5.2 mm, specifically designed for effective drilling in metal, including steel and sheet metal applications. This twist drill bit is recognised for its reliability and efficiency in creating clean, precise holes, which is crucial in machining operations. Constructed to be compatible with SDS Plus drill systems, this tool provides enhanced stability and reduces the likelihood of slippage or bit breakage during operation. Commonly used in industries that involve metal fabrication and automotive assembly, the bit demonstrates optimal performance in both production line settings and customised machining tasks. The impeccable construction ensures longevity and repeated use without compromising its integrity, making it an essential component in any engineer's tooling inventory.
Type Twist drill bit
Pack Qty 1
Weight 9g

Reviews

Be the first to submit a review

Trustpilot