Alarm Werkzeuge 56031045 Twist drill bit 12mm

MPN
56031045
EAN-13
4022668310457
Order Code
18-6150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56031045 is a twist drill bit designed for precision drilling applications. Constructed from high-grade steel, this 12mm drill bit is ideal for use in metal drilling, specifically engineered to handle sheet metal and other machining tasks with efficiency. The bit's support for SDS-plus compatibility ensures secure and stable attachment to a variety of rotary tools, making it a versatile component in engineering applications. Its robust construction and precise design make it suitable for demanding environments, often utilised in both industrial and professional settings for creating accurate holes in metal materials.
Type Twist drill bit
Pack Qty 1
Weight 88g

Reviews

Be the first to submit a review

Trustpilot