Alarm Werkzeuge 56031029 Twist drill bit 8mm for Metal

MPN
56031029
EAN-13
4022668310297
Order Code
18-6142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Alarm Werkzeuge 56031029 is a precision-engineered twist drill bit specifically designed for metalworking applications. This 8 mm drill bit is optimised for use with steel and sheet metal, providing efficient and accurate machining in engineering projects. Fabricated with high-quality materials, it ensures durability and reliable performance under rigorous conditions. Compatible with SDS Plus drills, this jobber drill bit is well-suited for professional machining tasks where precise drilling in metal substrates is required. Ideal for engineering fields that involve metal fabrication, construction, and component production, this product offers consistent results in demanding environments.
Type Twist drill bit
Pack Qty 1
Weight 29g

Reviews

Be the first to submit a review

Trustpilot