Alarm Werkzeuge 56031023 Twist drill bit 6.5mm

MPN
56031023
EAN-13
4022668310235
Order Code
18-6139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.25
10+ £1.16
50+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56031023 is a versatile twist drill bit designed for precision machining applications. This high-quality tool features a robust 6.5 mm diameter, making it suitable for drilling into a variety of metal substrates, including steel and sheet metal. Engineered with precision, it offers compatibility with SDS Plus systems, ensuring secure engagement and optimal torque transfer during drilling operations. The bit's construction supports efficient chip removal and reduced friction, enhancing longevity and performance under demanding conditions. Commonly utilised in metalworking and fabrication settings, this drill bit is an essential component for those requiring reliable and precise drilling solutions in industrial environments.
Type Twist drill bit
Pack Qty 1
Weight 17g

Reviews

Be the first to submit a review

Trustpilot