Alarm Werkzeuge 56031017 Twist drill bit 5mm for Metal

MPN
56031017
EAN-13
4022668310174
Order Code
18-6136
Country of Origin
Germany
View Full Product Range (34)

Discontinued


Alarm Werkzeuge 56031017 is a precision-engineered twist drill bit designed for metalworking applications. This 5mm drill bit is crafted to high standards, offering a robust solution for machining through steel, sheet metal, and other metallic materials. Incorporating an SDS Plus shank, it ensures secure fitment in compatible drill chucks, providing enhanced stability during operation. The bit is particularly suited for tasks requiring accurate and efficient penetration into both ferrous and non-ferrous metals, making it an essential tool for engineers and machinists working in metal fabrication and construction industries. With its sharp cutting edges and durable construction, this drill bit is a reliable choice for precision drilling tasks in a variety of industrial settings.
Type Twist drill bit
Pack Qty 1
Weight 9g

Accessories


Trustpilot