Alarm Werkzeuge 56031014 Twist drill bit 4.2mm

MPN
56031014
EAN-13
4022668310143
Order Code
18-6134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.754
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56031014 is a twist drill bit precisely engineered for demanding machining tasks. This 4.2mm diameter drill bit is crafted from high-grade steel, ensuring durability and efficiency in drilling through metal and sheet metal. Its compatibility with SDS Plus systems makes it a versatile choice for professionals requiring reliable performance in various machining applications. Ideal for precise drilling operations, the bit is well-suited for creating clean, accurate holes in metalwork and other industrial materials. The Alarm Werkzeuge 56031014 is a dependable addition to any engineer's toolkit, designed for efficiency and reliability in precision metalwork projects.
Type Twist drill bit
Diameter Various
Pack Qty 1
Weight 6g

Reviews

Be the first to submit a review

Trustpilot