Alarm Werkzeuge 56031013 Twist drill bit 4mm Diam. for Metal durable steel

MPN
56031013
EAN-13
4022668310136
Order Code
18-6133
Country of Origin
Germany
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 available to back orderBack-order availability date - 24/05/2026

Alarm Werkzeuge 56031013 is a precision-engineered twist drill bit with a diameter of 4 mm, specifically designed for effective and durable performance when working with metal. Crafted from high-quality steel, this drill bit is suitable for penetrating sheet metal and other metal substrates, making it a critical tool in machining and various industrial applications. Its robust construction ensures long-lasting use under rigorous conditions, providing engineers and machinists with reliable efficiency for tasks including hole creation and material penetration. The Alarm Werkzeuge 56031013 is a single-piece tool, compatible with SDS Plus bits, enhancing its versatility across different machining tools and equipment.
Type Twist drill bit
Pack Qty 1
Weight 5g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot