Alarm Werkzeuge 56015470 Garden Hand Tools green durable steel ergonomic grip

MPN
56015470
EAN-13
4022668154709
Order Code
18-6074
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 15/07/2026

Alarm Werkzeuge 56015470 is a robust set of garden hand tools designed for durability and comfort in a wide range of gardening applications. Fabricated from green durable steel, these tools offer long-lasting performance and are resistant to wear and corrosion, making them suitable for use in various soil conditions. The ergonomic grip design ensures comfort and reduces strain during extended use, promoting efficiency and precision in tasks such as planting, weeding, and soil aeration. Such tools are essential in both professional and domestic horticultural maintenance, where reliable performance is critical to effective garden care.
Type #####Flammenschutzmatte
Content 1
Dimensions (L x W x H) 500 x 330 x 12 mm
Height 12mm
Length 500mm
Weight 341g
Width 330mm

Reviews

Be the first to submit a review

Trustpilot