Alarm Werkzeuge 56013631 Protective glove XL Size 10 1 Pair

MPN
56013631
EAN-13
4022668013785
Order Code
18-6071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/10/2026

Alarm Werkzeuge 56013631 gloves are designed as a reliable solution for hand protection in various industrial environments. These size 10, XL protective gloves offer an excellent blend of durability and comfort, suitable for use in both general work and specialised applications requiring thermal protection. Crafted to enhance safety standards in the workplace, they ensure high resistance to mechanical stress, making them ideal for handling sharp objects or working with moderate heat sources. Engineers will find these gloves particularly useful in sectors such as manufacturing, automotive, and construction, where robust hand protection is paramount.
Size 10, XL
Type Protective glove
Content 1
Product Type Protective glove
Weight 65g

Reviews

Be the first to submit a review

Trustpilot