Alarm Werkzeuge 56013589 Welding mirror L.550mm B.60mm Mirror welder tool

MPN
56013589
EAN-13
4022668135890
Order Code
18-6063
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.75
10+ £27.74
50+ £27.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 10/09/2026

Alarm Werkzeuge 56013589 is a welding mirror with dimensions of 550 mm in length and 60 mm in breadth, designed to offer optimal visibility in welding applications where direct line-of-sight is obstructed. This garden hand tool is specifically engineered for precision tasks, enabling welders to observe and align weld seams accurately in confined or difficult-to-reach areas. Constructed for durability, the mirror provides reliable reflection quality, essential for demanding industrial and engineering applications, such as pipe welding, automotive repairs, and structural fabrication where angles and joining accuracy are critical.
Type #####Schweißspiegel
Content 1
Dimensions (L x W x H) 550 x 60 x 15 mm
Height 15mm
Length 550mm
Weight 445g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot