Alarm Werkzeuge 56013433 Wire brush 290 mm 1 pc Wire Brushes

MPN
56013433
EAN-13
4022668134336
Order Code
18-6054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 05/11/2026

Alarm Werkzeuge 56013433 is a high-quality wire brush designed for precision cleaning and maintenance tasks. With a total length of 290 mm, this handheld wire brush is ideal for removing rust, paint, and corrosion from various metal surfaces. Constructed from robust materials, it ensures durability and efficient performance in industrial settings. Engineers and technicians use this type of wire brush in applications such as surface preparation, welding cleanup, and machinery maintenance, where its ability to access confined spaces and provide thorough abrasion is invaluable. The product is sold as a single unit, making it a practical choice for professional use in workshops and on-site field operations.
Type Wire brush
Bristle Material Steel wire
Length 290mm
Weight 104g

Reviews

Be the first to submit a review

Trustpilot