Alarm Werkzeuge 56013093 Copper pipe bending coil External Use

MPN
56013093
EAN-13
4022668130932
Order Code
18-6042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/10/2026

Alarm Werkzeuge 56013093 is a copper pipe bending coil designed for external use applications. This product is crafted to facilitate the precise and efficient bending of copper pipes without causing undue stress or damage to the material, ensuring integrity and durability in installations. It is particularly suitable for HVAC systems, plumbing installations, and other industrial applications where copper piping is utilised. The coil allows for smooth, rounded bends, which are critical in maintaining optimal flow performance and reducing the risk of leaks. Its construction is robust, offering longevity and reliability in various environmental conditions.
Type Copper pipe external bending coil
Pipe Diameter Various
Length 300mm
Weight 210g

Reviews

Be the first to submit a review

Trustpilot